需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY40.210 | CNY40.21 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.210 (CNY45.4373) |
| 10+ | CNY38.150 (CNY43.1095) |
| 25+ | CNY37.620 (CNY42.5106) |
| 50+ | CNY37.090 (CNY41.9117) |
| 100+ | CNY31.080 (CNY35.1204) |
| 500+ | CNY27.270 (CNY30.8151) |
产品信息
产品概述
XHP50B-00-0000-0D0HH430G is a XHP50B series XLamp® XHP50.2 LED. This is the next generation of extreme high power LED that delivers the lowest system cost through the best lumen density, reliability and colour consistency. Built on Cree LED’s latest high-power LED technology, the XHP50.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP50 LED in the same 5mm x 5mm footprint. The new XHP50.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP50 designs, eliminating redesign costs. Its unparalleled lumen density and longer lifetime at higher operating temperatures also enables new and innovative lighting designs at lower system costs.
- Warm white colour chip LED with dome-shaped lens
- 80 colour rendering index
- 3000K colour temperature
- 970lm luminous flux at 350mA
- 3000/1500mA maximum forward current
- 6.2/12.4V maximum forward voltage per colour
- Top mount orientation
- 120° viewing angle
- Low thermal resistance of 0.6°C/W, binned at 85 °C
- Unlimited floor life at ≤ 30°C/85% RH and UL® recognized component (E349212)
技术规格
XHP50B Family
120°
3000K
11.2V
-
白色
970lm
1.5A
700mA
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书