打印页面
1,383 有货
需要更多?
1,383 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY4.350 (CNY4.9155) |
| 25+ | CNY4.290 (CNY4.8477) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.320 (CNY3.7516) |
包装规格:每个
最低: 1
多件: 1
CNY4.58 (CNY5.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The XLamp ML-C series LED brings lighting-class reliability and performance to 1/3-watt LEDs. The XLamp ML-C LED expands Cree's lighting-class leadership to linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-C LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-C LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
技术规格
产品范围
XLamp ML-C
视角
120°
相关色温(CCT)
5000K
正向电压 @ 测试
6.4V
功耗 Pd
300mW
LED颜色
冷白色
光通量 @ 测试
26.8lm
正向电流 If 最大值
175mA
正向电流 @ 测试
50mA
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.0001