有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.640 (CNY23.3232) |
| 10+ | CNY20.230 (CNY22.8599) |
| 25+ | CNY19.820 (CNY22.3966) |
| 50+ | CNY19.410 (CNY21.9333) |
| 100+ | CNY19.190 (CNY21.6847) |
| 500+ | CNY19.180 (CNY21.6734) |
产品概述
BXRV-DR-1830G-1000-B-13 is a Vesta™ Series Dim-To-Warm Array LED. Vesta™ Series delivers adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and colour to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
- Dimming range from 3000K to 1800K
- Minimum 90 CRI option
- Uniform, high quality illumination
- Enhanced optical control
- More energy efficient than incandescent, halogen and fluorescent lamps
- Industry standardized dimensions
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
暖白色
11.8W
350mA
33.8V
15mm
SMD-2, 无引线
9mm
圆形带平顶
Vesta 9mm Array BXRV
90
1360lm
110°
3000 K
12mm
115lm/W
-
1.7mm
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书