打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,937.090 (CNY7,838.9117) |
包装规格:每个
最低: 1
多件: 1
CNY6,937.09 (CNY7,838.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商GATEWORKS
制造商产品编号GW7401复制
制造商标准货期8 周
库存编号3958177
技术数据表
处理器内核类型NXP ARM Cortex A53四核
硅芯制造商Gateworks
核数GW7400
内核架构ARM
硅芯系列号i.MX8M Plus
内核子架构Cortex-A53
硅芯号GW7400
套件内容GW7400
操作系统Ubuntu Linux
工作温度范围-40°C 至 +85°C
产品概述
GW7401 is a Venice GW7400 single board computer targeted for industrial applications. The GW7401 features the 64-bit NXP™ i.MX8M Plus Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. The i.MX8M Plus SoC features a Neural Processing Unit (NPU) operating at up to 2.3 TOPS, a Video Processing Unit (VPU) supporting up to 1080p60, a GC7000UL Graphics Processing Unit (GPU), and a Cadence® Tensilica® HiFi 4 DSP. Six total Gigabit Ethernet ports offer 1x WAN and 5x switched LAN wired connectivity.
- One high-power mini-PCIe socket with PCIe 3.0 and USB 2.0 signalling
- Two high-power mini-PCIe sockets with USB 3.0 signalling
- One M.2 B-key socket with USB 3.0 and dual nano SIMs
- Optional Laird sterling-LWB5+ 802.11a/b/g/n/ac Wi-Fi & BLE v5.2 module (MHF4 antenna connector)
- Optional u-blox GPS receiver with MMCX antenna connector
- Digital I/O & analogue port, I2C & SPI port, RS232/RS485 and TTL serial port, USB 3.0 Type-C port
- CAN bus transceiver, MIPI-DSI and MIPI-CSI port, I2S audio, digital 3-axis MEMS accelerometer
- Real time clock with battery backup
- Voltage and temperature monitor, serial configuration EEPROM, programmable watchdog timer
- 8 to 60VDC input voltage range
技术规格
处理器内核类型
NXP ARM Cortex A53四核
核数
GW7400
硅芯系列号
i.MX8M Plus
硅芯号
GW7400
操作系统
Ubuntu Linux
产品范围
Startech Laptop Privacy Filter
硅芯制造商
Gateworks
内核架构
ARM
内核子架构
Cortex-A53
套件内容
GW7400
工作温度范围
-40°C 至 +85°C
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84719000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.13