打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,808.160 (CNY4,303.2208) |
包装规格:每个
最低: 1
多件: 1
CNY3,808.16 (CNY4,303.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EZSMI-959-0816-00158-2 is a Nitrogen95 SMARC System-on-Module (SOM). It supports multiple cameras via dual MIPI-CSI with virtual channels, onboard image signal processor (500MP/s), and video encode up to 4K60P. Typical applications include medical devices, industrial HMI, marine equipment, test and measurement equipment, industrial vision and camera systems, smart commercial and industrial signage.
- ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33 processor core type
- 16GB RAM memory size
- CAN-FD, Ethernet, GPIO, I2C, I2S, PCIe, SPI, SDIO, UART, USB interfaces
- Operating temperature range from -40°C to +85°C
- 1.8GHz processor speed
- Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX operating system
- SMARC v2.2 compatible, robust software and board support
- Secure enclave and secure boot, high speed interfaces
- Personal support from design to manufacture, advanced vision pipeline
- Powerful heterogenous multiprocessing, high performance graphics and display
技术规格
处理器内核类型
ARM Cortex-A55,ARM Cortex M7,ARM Cortex M33
硅芯系列号
i.MX 9
存储器容量, RAM
16GB
接口
CAN-FD,以太网,GPIO,I2C,I2S,PCIe,SPI,SDIO,UART,USB
工作温度范围
-40°C 至 +85°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
核数
i.MX 959
处理器速度
1.8GHz
套件内容
Nitrogen95 SMARC系统级模块
操作系统
安卓,Buildroot Linux,FreeRTOS,Yocto Linux,QNX
无风扇
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001