有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,113.530 (CNY11,428.2889) |
产品概述
AES-ZU7EV-1-SOM-I-G is an UltraZed-EV™ SOM is a high performance, full-featured, System-On-Module (SOM) based on the AMD-Xilinx Zynq® UltraScale+™ MPSoC EV family of devices. Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. The UltraZed-EV provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module. Designers can simply design their own carrier card, plug-in UltraZed-EV SOM, and start their application development with a proven Zynq UltraScale+MPSoC sub-system. Targeted for Embedded system-on-module (SOM), Embedded vision, test & measurement, industrial automation applications.
- UltraZed-EV SOM (industrial temp) XCZU7EV-1FBVB900I)
- PS DDR4 SDRAM (4GB, in x64 configuration), PL DDR4 SDRAM (1GB, in x16 configuration)
- 300MHz LVDS system clock, Dual QSPI flash (64MB), I2C EEPROM (2Kb), eMMC flash (8GB, x8)
- USB 2.0 ULPI PHY, Gigabit Ethernet PHY, I2C 8-bit I/O expander, 2-channel I2C switch/mux
- PS reference clock input, on-board voltage regulators, POR circuit, 4-position boot mode DIP switch
- 3 JX connectors, providing the following: 152 user PL I/O pins, 26 user PS MIO pins
- 4 PS GTR reference CLK I/Ps, 16 PL GTH transceiver, 8 PL GTH reference clock I/Ps, PS JTAG interface
- Interface: PL SYSMON, USB 2.0 connector, Gigabit Ethernet RJ45 connector, PMBus
- SOM PS VBATT battery input, carrier card I2C interface, SOM Reset input, carrier card reset output
- Carrier card interrupt input and power good output, input voltages and output sense pins
注释
Heatsink is not included with the Module. Users are required to develop a thermal management plan suitable for their application.
技术规格
ARM Cortex R5F 双核、ARM Cortex A53 四核
Zynq UltraScale+ MPSoC
1GB
以太网、I2C、USB、PMBus、PS JTAG、PL SYSMON
-
No SVHC (27-Jun-2024)
XCZU7EV-1FBVB900I
1.5GHz
UltraZed-EG 模块化系统 XCZU7EV-1FBVB900I
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书