打印页面
512307
防震撑脚, 减震器, 渐进式, 圆锥形, 30 x 30 mm, M8, 6Joules
31 有货
需要更多?
31 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.110 (CNY65.6643) |
| 5+ | CNY57.590 (CNY65.0767) |
| 10+ | CNY57.070 (CNY64.4891) |
| 20+ | CNY56.410 (CNY63.7433) |
| 50+ | CNY55.750 (CNY62.9975) |
包装规格:每个
最低: 1
多件: 1
CNY58.11 (CNY65.66 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 512307 is a Conical Progressive Stop features highly deformable allowing high energies to be absorbed and progressive absorption of energy due to the carefully designed shape. By comparison with rigid stops, PAULSTRA elastic stops are quiet and avoid hammering and deterioration of equipment. The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases (this must be allowed for when fixing).
- M8 Thread
- 6 joules Repetitive shock energy
- 18 joules Exceptional shock energy
- 15mm Deflection
- 140daN Reaction
技术规格
外部深度
30mm
外径
30mm
产品范围
-
孔直径标称值
-
重量
37g
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.03