打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP015083复制
制造商标准货期33 周
库存编号4565418
您的零件号
99 有货
需要更多?
99 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.810 (CNY34.8153) |
| 15+ | CNY27.170 (CNY30.7021) |
| 50+ | CNY24.350 (CNY27.5155) |
| 150+ | CNY23.530 (CNY26.5889) |
| 250+ | CNY17.710 (CNY20.0123) |
| 500+ | CNY16.070 (CNY18.1591) |
包装规格:每组 100
最低: 1
多件: 1
CNY30.81 (CNY34.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP015083复制
制造商标准货期33 周
库存编号4565418
技术数据表
密封材料NBR (腈基丁二烯橡胶)
内径10.69mm
外径17.75mm
轴直径3.53mm
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
These black rubber elastomeric O-rings are designed for reliable sealing in a variety of applications. Manufactured to AS568 (Aerospace Size Standard) specifications, they ensure compatibility with aerospace, automotive, industrial, and hydraulic systems. Available in sizes ranging from 6 to 140, these O-rings provide excellent resistance to compression, wear, and a wide range of temperatures and fluids. Ideal for static and dynamic sealing applications, they help prevent leaks and enhance the longevity of mechanical components.
- AS568 Standard Compliance – Manufactured to Aerospace Size Standard for precise fit and compatibility.
- High-Quality Elastomeric Rubber – Ensures durability and flexibility in various conditions.
- Wide Size Range (6 to 140) – Suitable for multiple sealing applications across industries.
- Excellent Sealing Performance – Prevents leaks and contamination in static and dynamic applications.
- Chemical & Fluid Resistance – Withstands exposure to oils, fuels, hydraulic fluids, and coolants.
- Temperature Resilience – Performs effectively in high and low-temperature environments.
- Wear & Compression Resistance – Maintains shape and effectiveness over extended use.
- Enhanced Equipment Performance – Reduces leaks and improves system efficiency.
- Extended Service Life – Resistant to degradation, ensuring long-lasting reliability.
- Versatile Applications – Suitable for aerospace, automotive, industrial, and other uses.
- Reduced Maintenance Costs – Minimizes downtime and replacement frequency.
- Improved Safety – Reliable sealing prevents hazardous fluid leaks and system failures.
技术规格
密封材料
NBR (腈基丁二烯橡胶)
外径
17.75mm
产品范围
Multicomp Pro O-Rings
内径
10.69mm
轴直径
3.53mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.059