打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY323.810 (CNY365.9053) |
| 5+ | CNY300.040 (CNY339.0452) |
| 10+ | CNY294.040 (CNY332.2652) |
包装规格:每个
最低: 1
多件: 1
CNY323.81 (CNY365.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 466P33.3232.F is a Flexible Membrane Coupling made of aluminium with clear anodised finish. The HucoFlex M is torsionally rigid, high-performance precision coupler with excellent kinematic properties, no moving parts and near-infinite life expectancy. It is rated for continuous unidirectional and bidirectional rotation and typically specified for high resolution measuring devices, high-gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders, etc. Typically, Flex-M conduct the transmission through two complementary angles when compensating for radial shaft errors.
- Torsionally rigid
- No moving parts
- Near infinite, backlash-free life
- Dynamically balanced design
- Angular, radial and axial compliance
- All-metal construction
- Non-magnetic
- Low inertia
- Use bore adaptors to fit a full range of shaft sizes
技术规格
耦合体尺寸
33mm
全长
40.1mm
孔尺寸
10mm
扭矩
5.6N-m
外径
33.5mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.053