打印页面
269 有货
需要更多?
269 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY257.960 (CNY291.4948) |
| 5+ | CNY239.030 (CNY270.1039) |
| 10+ | CNY234.250 (CNY264.7025) |
包装规格:每个
最低: 1
多件: 1
CNY257.96 (CNY291.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 207P27.3232.F is an UNI-LAT Motor Coupling with black oiled alloy steel fasteners and Al alloy AIECO 62Sn T9 iridite NCP clamp ring. Made of brass with alloy steel. The Uni-Lat is an one-part zero-backlash coupler rated for intermittent operation. Its special feature is a short overall length combined with exceptional misalignment capability. Torque is transmitted through a pair of injection-moulded acetal rings formed with bearings allowing the hubs pivotal and radial displacement. The UNI-LAT motor coupling widely used for pulse generator drives. Suitable for light push/pull duties and for anchoring axially unrestricted shafts.
- Backlash free
- Flex-free mechanical action
- Low bearing loads
- 10° Angular and 1mm radial compensation
- Short space envelope
- Electrically isolating and low inertia
- Axially stiff
- Torsionally damping
- Resistance to axial motion
- -20 to 60°C Temperature range
技术规格
外径
28mm
孔尺寸
10mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.018