在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY238.120 (CNY269.0756) |
| 5+ | CNY222.290 (CNY251.1877) |
| 10+ | CNY215.100 (CNY243.063) |
| 25+ | CNY208.460 (CNY235.5598) |
| 50+ | CNY202.180 (CNY228.4634) |
产品信息
产品概述
This Flat Washer, Nylon 6.6 (Polyamide 6.6), is a versatile component engineered for exceptional performance in various applications. Crafted from premium Nylon 6.6 material, this flat washer embodies a blend of high toughness, wear resistance, UV resistance, and remarkable high and low-temperature endurance. Designed to endure the rigors of demanding environments, this washer ensures optimal functionality and longevity. Its high toughness enables it to withstand heavy loads and intense pressure, while its wear-resistant properties guarantee prolonged service life even in abrasive conditions. The UV resistance of this washer ensures protection against the harmful effects of prolonged exposure to sunlight, making it suitable for outdoor use. Additionally, its high and low-temperature resistance allows it to maintain its structural integrity and performance across a wide range of operating temperatures, enhancing its versatility in diverse applications.
- High toughness, wear resistance, corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
内容
x200 per Pack
技术规格
21.17mm
尼龙 6.6 (聚酰胺6.6)
-
No SVHC (25-Jun-2025)
36.69mm
M20
Multicomp Pro Nylon Flat Washers
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书