需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY206.120 (CNY232.9156) |
产品概述
These innovative standoffs are designed with Hex Male to Female threads, providing a versatile solution for connecting components in various applications. Available in multiple metric sizes, including M3, M4 and M6, they cater to different fastening requirements. With a range of lengths from 10mm to 38mm, you can achieve the perfect spacing and support for your project. The male-to-female configuration allows for secure attachment and adjustment, ensuring your assembly remains solid and organized. Whether you're working on electronics, robotics, or even automotive modifications, these standoffs offer a practical and efficient way to bridge gaps and secure components. The hexagonal shape provides an excellent grip for tools, making installation effortless.
- Standoffs are designed with Hex Male to Female threads, allowing for easy attachment of female-threaded components or fasteners.
- Available in M3, M4 and M6, catering to various standard metric fasteners and screws.
- Offered in lengths of 10mm, 15mm, 20mm, 25mm, 30mm, and 38mm, providing flexibility to meet specific spacing needs.
- The hex shape offers a secure grip for tools, ensuring easy installation and adjustment.
- Constructed from high-quality materials for longevity and stability in different applications.
- The male-to-female configuration provides a sturdy and reliable connection between components.
- With various sizes and lengths, these standoffs can be used in numerous projects, from electronics assembly to automotive customization.
- The threaded design simplifies the assembly process, making it quick and efficient.
- Different lengths allow for precise control over spacing, ensuring a professional finish.
技术规格
铝
-
10mm
10mm
No SVHC (25-Jun-2025)
M6
六角公-母
22.7mm
Multicomp Pro Standoffs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书