打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号CB3复制
制造商标准货期14 周
库存编号4073229
您的零件号
18,470 有货
1 您现在可以预订货品了
18,470 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.983 (CNY1.1108) |
| 250+ | CNY0.920 (CNY1.0396) |
| 500+ | CNY0.843 (CNY0.9526) |
| 1000+ | CNY0.766 (CNY0.8656) |
| 5000+ | CNY0.707 (CNY0.7989) |
包装规格:每个
最低: 10
多件: 10
CNY9.83 (CNY11.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CB3 ceramic spacer is a high-quality, precision-engineered component designed for use in various electrical and mechanical applications. With a 2.5mm internal diameter, 5mm external diameter and a 5mm length, this round spacer provides excellent insulation and separation between components. Made from durable ceramic material, it offers high resistance to heat, chemicals, and electrical conductivity, making it ideal for use in harsh environments. The CB3 spacer ensures secure positioning and protection of sensitive components in applications such as electronics, machinery and electrical assemblies.
- Ideal for use in high-temperature and high-voltage environments
- External diameter of 5mm
- Internal diameter of 2.5mm
- 5mm length
技术规格
间隔柱材料
陶瓷
外径
5mm
间隔柱类型
圆
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
全长
5mm
内径
2.5mm
产品范围
Multicomp Ceramic Bead Spacers
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:69149000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.007