打印页面
574 有货
20 件可于 3-4 个工作日内送达(新加坡 库存)
420 件可于 5-6 个工作日内送达(英国 库存)
134 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY99.080 (CNY111.9604) |
| 5+ | CNY93.780 (CNY105.9714) |
| 10+ | CNY93.520 (CNY105.6776) |
包装规格:每组 40
最低: 1
多件: 1
CNY99.08 (CNY111.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SJ-5744 BLACK is a 4.1mm black cylindrical round (flat top) Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
- Bumpon™ protective product
- Excellent load bearing capacity
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
技术规格
脚垫安装
胶粘剂
底座直径
19.9mm
脚垫类型
圆
脚垫材料
聚氨酯
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
高度
4.1mm
底部宽度
-
脚垫颜色
黑色
产品范围
Bumpon系列
技术文档 (1)
SJ-5744 BLACK 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.065318