打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP014343复制
制造商标准货期32 周
库存编号4550748
您的零件号
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.470 (CNY70.5911) |
| 10+ | CNY49.090 (CNY55.4717) |
| 25+ | CNY47.910 (CNY54.1383) |
| 75+ | CNY45.000 (CNY50.850) |
| 150+ | CNY43.630 (CNY49.3019) |
| 250+ | CNY42.360 (CNY47.8668) |
包装规格:每组 20
最低: 1
多件: 1
CNY62.47 (CNY70.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP014343复制
制造商标准货期32 周
库存编号4550748
技术数据表
螺纹尺寸 - 英制-
螺纹尺寸 - 公制M4
锤头类型六角
螺纹长度12mm
外部长度14.8mm
紧固件材料PVDF (聚偏氟乙烯)
紧固件镀层-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Engineered for superior performance in demanding environments, this Hexagon Head Bolt is crafted from high-quality Polyvinylidene Fluoride (PVDF), offering exceptional chemical resistance, mechanical strength, and thermal stability. Designed for secure fastening applications, it provides a reliable solution for industries requiring corrosion-resistant, lightweight, and non-conductive fasteners.
- Premium PVDF Construction – Ensures excellent resistance to chemicals, acids, and solvents.
- Hexagon Head Design – Allows for secure tightening and easy tool compatibility.
- Lightweight Yet Durable – Offers high mechanical strength while reducing overall assembly weight.
- Excellent Thermal Stability – Withstands extreme temperatures and harsh conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, chemical, and marine applications.
- Wide Size Range.
技术规格
螺纹尺寸 - 英制
-
锤头类型
六角
外部长度
14.8mm
紧固件镀层
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
螺纹尺寸 - 公制
M4
螺纹长度
12mm
紧固件材料
PVDF (聚偏氟乙烯)
产品范围
Multicomp Pro Hex Head PVDF Screws
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0004