需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY197.840 (CNY223.5592) |
| 5+ | CNY177.000 (CNY200.010) |
| 10+ | CNY173.450 (CNY195.9985) |
| 25+ | CNY166.260 (CNY187.8738) |
| 50+ | CNY162.990 (CNY184.1787) |
产品概述
Ensure strong, durable fastening points in plastic components with this MP015403 100-pack of M5 Moulded-In Blind Threaded Brass Inserts. Manufactured from high-performance Cu C3604 brass and treated with a passivated finish, these inserts are engineered for use in lightweight applications where secure, long-lasting threads are essential. Designed to be moulded directly into plastic during the injection process, the blind-thread design prevents screws from breaking through, making them ideal for sealed or cosmetically sensitive applications. Offering a lead-free alternative to stainless steel inserts, these brass components combine environmental compliance with excellent mechanical strength.
- Provides excellent strength, wear resistance, and thermal stability for long-term use.
- Offers a safe, lead-free solution to traditional metal inserts—ideal for RoHS-compliant and sustainable products.
- Enhances corrosion resistance, ensuring longevity even in moisture-prone or industrial environments.
- Closed-end construction prevents screw-through, supporting clean aesthetics and sealed assemblies.
- Ideal for reducing weight in plastic housings without sacrificing fastening performance.
- Resists thread wear, pull-out, and vibration loosening—perfect for repeat assembly/disassembly.
- Installed during the moulding process, ensuring a permanent, high-torque-resistant bond with the plastic part.
- Suitable for consumer electronics, automotive parts, custom enclosures, industrial devices, and 3D-printed components.
技术规格
铜
-
7.4mm
Multicomp Pro Threaded Inserts
M5
11.12mm
-
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书