打印页面
图片仅用于图解说明,详见产品说明。

4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,514.480 (CNY5,101.3624) |
| 5+ | CNY4,283.610 (CNY4,840.4793) |
| 10+ | CNY4,187.080 (CNY4,731.4004) |
| 25+ | CNY4,107.980 (CNY4,642.0174) |
| 50+ | CNY4,028.870 (CNY4,552.6231) |
| 100+ | CNY3,949.760 (CNY4,463.2288) |
包装规格:每组 25
最低: 1
多件: 1
CNY4,514.48 (CNY5,101.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商PANDUIT
制造商产品编号MS8W75T30-Q6复制
制造商标准货期19 周
库存编号3282411
产品范围Pan-Steel MS
技术数据表
长度831mm
产品范围Pan-Steel MS
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
- Discrete length stainless steel buckle strap cable cleat
- Effective option for protecting against high short circuit fault current requirements
- Variable design is compatible with quad, trefoil and multicore cables
- Certified to IEC61914:2015, for use up to 188kA peak fault current
- Suitable for use in harsh/indoor/outdoor environment
- For use with BT75SDT
- Fold over design provides high-retained tension in mechanical fastening, cable bundling applications
- After tensioning, cut end is locked inside low profile buckle- no sharp edges
- Can be used in a wide range of applications including direct burial
- Smooth surfaces and rounded edges assures cable protection and worker safety
技术规格
长度
831mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
Pan-Steel MS
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.11884