有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,060.830 (CNY1,198.7379) |
产品概述
The A0224070 is a non-metallic Enclosure with fixing support in the shells and side panels. The EURO CASE 42 TE is extremely assembly friendly. The case shells, side panels and snap-in panels all have a strong clip together mechanism without a single screw. It is possible to customise the EURO CASE to your own corporate appearance by selecting the side panels and snap-in panels in your company's colours. Injection-moulded reinforcing ribs ensure that these conveniently light cases have a high degree of torsional resistance and rigidity.
- REACH compliant
- UL94-HB Flammability rating
- Minimum amount of assembly required
- Special OKW snap-lock mechanism
- Variable case heights for individual installation configuration
- Any problems in ventilation are solved by snap-in panels with ventilation slots
内容
2x Shells, 2x Side panels 1 HE, 2x Snap-in panels without slots and 2x Snap-in panels without slots and with feet.
技术规格
仪器
98.5mm
250.01mm
白色
3.88"
9.84"
No SVHC (04-Feb-2026)
ABS
259.99mm
IP40
未评级
10.24"
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书