有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY192.630 (CNY217.6719) |
| 5+ | CNY187.540 (CNY211.9202) |
| 10+ | CNY180.980 (CNY204.5074) |
| 20+ | CNY177.370 (CNY200.4281) |
| 50+ | CNY173.750 (CNY196.3375) |
产品概述
The 75-38119 is a light grey APOLLO Case made of ABS (Acrylonitrile Butadiene Styrene). The plastic injection moulded top and base sections clip together, without the use of screws, to provide the basic construction. The plastic front and rear panels can be fitted in a recessed, flush or projecting position according to individual preference requirements. Located in the shell mouldings are two pre-set drilling points specifically designed to cater for wall mounting applications. A hole is incorporated at these points to act as an accurate centre drill. The illustration gives the relevant dimensions.
- UL94-HB Flammability rating
- -40 to 80°C Temperature range
内容
Top moulding, Base moulding, 4x PCB mounting clips, Plastic panel, Aluminium panel and 4x Self-adhesive feet.
技术规格
仪器
146.5mm
74.4mm
灰色
5.77"
2.93"
No SVHC (04-Feb-2026)
ABS
206.14mm
未评级
未评级
8.12"
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书