打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
产品概述
CSE-N1-241606 is a series CSE-N1 carbon steel enclosure. It is a spot-welded, wall mounted, general purpose enclosure designed to house electrical controls, instruments, and components in general purpose areas. Mounting holes included on the back of the enclosure allow for versatile mounting and standoffs provide easy installation of optional sub-panels. Typical applications include HVAC indoor applications, housing general controls and gauge s and securing instrumentation and avoiding tampering.
- Door features hinges that allow 180° of rotation for easy instrumentation access
- Quarter turn latch can easily opened or closed with a screwdriver
- Included ground stud for easy electrical grounding
- Offers optional solid or perforated sub-panel and mounting straps for easy instrument mounting
- NEMA 1 rating
- 24 x 16 x 6inch(height x width x depth) size
- UL approved
技术规格
外壳类型
墙壁安装
外部高度- 公制
610mm
外部深度- 公制
152.4mm
主体颜色
自然色
外部高度 -英制
24"
外部深度 -英制
6"
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
外壳材质
碳钢
外部宽度- 公制
405.4mm
IP密封等级
-
NEMA额定值
NEMA 1
外部宽度 -英制
16"
产品范围
CSE-N1 Series
可配置
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:73269098
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):12.246994