打印页面
28 有货
需要更多?
28 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY187.710 (CNY212.1123) |
| 5+ | CNY176.230 (CNY199.1399) |
| 10+ | CNY171.060 (CNY193.2978) |
| 20+ | CNY165.670 (CNY187.2071) |
| 50+ | CNY161.310 (CNY182.2803) |
包装规格:每个
最低: 1
多件: 1
CNY187.71 (CNY212.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AKG 55 24 L 100 ME is a compact aluminium housing designed for D-Sub connectors. The housing tube is made of aluminium profiles that are plugged together and secured with screws. It features a central guide groove for holding a printed circuit board or mounting plate up to 1.8 mm thick, with lateral profile slots supporting boards up to 1.6 mm. Versions with mounting lugs in the housing profiles or cover plates allow for easy wall or ceiling mounting. With the appropriate housing selection, D-Sub connectors can be mounted directly without the need for a front panel.
- Recommended tightening torque of the screws for fastening the front panels is at least 0.7Nm
- 100mm length
- Delivered as disassembled kit including 2 mm cover plates and mounting material
技术规格
外壳类型
S
外部高度- 公制
24mm
外部深度- 公制
100mm
主体颜色
自然色
外部高度 -英制
0.94"
外部深度 -英制
3.93"
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
外壳材质
铝
外部宽度- 公制
55mm
IP密封等级
-
NEMA额定值
-
外部宽度 -英制
2.16"
产品范围
AKG 55
可配置
否
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.09