打印页面
213 有货
需要更多?
213 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY81.330 (CNY91.9029) |
包装规格:每个
最低: 1
多件: 1
CNY81.33 (CNY91.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The new CAB-MAN-1U-5 is a high quality, alloy manufactured 5-ring cable management panel that provides effective cabling routing within a cabinet or enclosure. It is 1U in height with an increased 5 ring density. It's ideal for larger amounts of networking or PBX patching together with reduction in cable sag and it will also help maintain correct posture of CAT6 or higher cables together with fibre optics. Ideal for all types of enclosures and cabinets and easy to fit between patch panels and other rack mount equipment and devices.
- 1U, 5-Ring, 19" Cable management panel
- Standard 6.1cm (H), 4.1cm (Aperture) alloy ring design
- Quality, alloy constructed, powder coated design
- Ideal for effective post-installation patching cable routing
- Helps keep switch ports clear and identifiable
- Perfect for wall, telecom, data and server enclosures
- Overall dimensions (WxH): 48.3x4.4cm
技术规格
电缆管理类型
电缆支架
SVHC(高度关注物质)
To Be Advised
适用于
19英寸机柜架
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.557