打印页面
图片仅用于图解说明,详见产品说明。

29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,336.970 (CNY1,510.7761) |
包装规格:每个
最低: 1
多件: 1
CNY1,336.97 (CNY1,510.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The M-10xE Merit Series Power Conditioner is the perfect low-cost AC power solution for any rack mount system. Install an M-10x E in to the top slot of your rack, and the ten switched outlets in the rear panel will power up and protect all your equipment up to a 10-amp load.
- 11 Protected and filtered IEC outlets ( 10 rear panel and 1 front panel)
- Noise Filtration: AC noise filtering to reduce radio frequency and electromagnetic interference (RFI/EMI)
- Surge Protection: Spike & surge protection ensures equipment stays safe and your power stays clean
- 10 Amp rating, with circuit breaker
- This product is for professional use only. Please select the appropriate (supplied) power cable.
警告
This product is for professional use only. Please select the appropriate (supplied) power cable
技术规格
出口数
11出口
额定电流
10A
外部宽度- 公制
482.6mm
长度 -英制
7.5"
电缆长度 - 英制
4.92ft
SVHC(高度关注物质)
To Be Advised
电源电压VAC
230V
长度 -公制
190.5mm
电缆长度 - 公制
1.5m
外部宽度 -英制
19"
产品范围
FURMAN Merit E
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):3.078