打印页面
1,917 有货
1,000 您现在可以预订货品了
1,917 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY51.470 (CNY58.1611) |
| 5+ | CNY50.450 (CNY57.0085) |
| 10+ | CNY49.420 (CNY55.8446) |
| 20+ | CNY48.390 (CNY54.6807) |
| 50+ | CNY47.360 (CNY53.5168) |
包装规格:每个
最低: 1
多件: 1
CNY51.47 (CNY58.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
22035000 is a TSH 35 universal mounting rail holder. The TSH 35 consists of a base and a latch that can be snapped into the base in different positions. It is ideal for enclosure heights from 70mm to 160mm. It can be mounted approximately in the centre of the enclosure so that the protruding latch can be unlocked with a screwdriver. For small enclosures, the protruding part of the latch can be snapped off.
- Use for DIN rail according to DIN EN 60715 TH35
- RAL9005 black colour
- Material: polyamide
- Temperature range from -10°C to 65°C
- Scope of delivery: 1 mounting rail holder, screws for enclosure mounting
- Dimension is 15.2mm x 105mm x 45mm (H x W x D)
内容
Mounting rail holder, Screws for enclosure mounting.
技术规格
配件类型
DIN轨支架
产品范围
-
适用于
70mm至160mm高度机壳
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.034775