需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,151.870 (CNY2,431.6131) |
| 5+ | CNY2,077.970 (CNY2,348.1061) |
产品概述
MP3245.115 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. This capacitor-operated fan comes with a rated operating voltage and frequency of 115V, 50/60Hz fitting neatly into to frame size of 323mm. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. Having a wide operating temperature range of -30°C to 70°C with an impeded airflow of 1150-1350m3/h makes This product robust.
- Frame size of 323mm
- Impeded air flow of 1150-1350m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 1.2-1.1A
- Rated power of 136W to 110W
- Wide operating temperature range of -30°C to 70°C
内容
x1 DC axial fan, 323mm.
注释
IP54 protection against dust and water droplets.
技术规格
MP Cabinet Coolers Series
热塑性
-
323mm
323mm
12.72"
12.72"
-
1.2A
22.5m³/min
115V
方形
323mm
-
-
65dBA
136W
接线端子块
IP54, IP55, IP56
No SVHC (07-Nov-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书