需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY927.720 (CNY1,048.3236) |
产品概述
RK619WALLV is a 6U wall mount patch panel bracket that offers a versatile storage solution, allowing equipment (network devices, power strips, patch panels) to be mounted vertically (flush with wall) to save space. Alternatively, it can be installed under a desk for horizontal installation, making it easy to access installed equipment directly from your workspace. It is ideal for small and medium businesses needing data rack solutions. It is also perfect for home office environments, providing space-saving installation for environments lacking footprint space for a full-size server equipment rack. Easy installation suitable for mounting on virtually any wall/ceiling surface, the bracket mounting holes (used to mount to a wall or the desk underside) are positioned at exactly 16" apart, matching standard construction framework. This patch panel bracket is TAA compliant and adheres to requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA schedule purchases.
- Mount server, network or telecommunications devices vertically with this 6U wall-mountable rack
- Compatible with EIA-310 compliant devices such as network or telecommunications devices
- Save space by mounting IT or AV equipment directly to the wall
- Quick and easy setup with the included cage screws and nuts for mounting equipment
- 6U wall mount bracket is backed by a StarTech lifetime warranty
技术规格
钢
150mm
280mm
19.88"
6机架单元
-
黑色
505mm
5.91"
11.02"
267mm
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
产品合规证书