打印页面
25 有货
需要更多?
25 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,015.560 (CNY1,147.5828) |
包装规格:每个
最低: 1
多件: 1
CNY1,015.56 (CNY1,147.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The RX63NRDK is a Demonstration Kit for evaluation and demonstration tool for Renesas RX63N microcontrollers. The goal is to provide the user with a powerful debug and demonstration platform targeted at common applications. The board also provides useful platform for evaluating the Renesas suite of development tools for coding and debugging, using the High-performance Embedded Workshop (HEW) IDE as well as programming the device using the on-board SEGGER J-Link JTAG debugger.
- Stereo audio driver connected to the PWM interface
- On-board microphone to demonstrate sampling, FFT/FPU capabilities
- Volume control potentiometer
- Micro SD card interface for audio and data files
- 3-phase Motor control algorithm representation with LEDs
- Motor control algorithm speed variation through volume control potentiometer
- 3-axis Accelerometer (digital)
- User pushbutton switches
- 10/100 Ethernet interface connected to an internal Ethernet MAC
- USB interface connected to an internal USB controller
- RS-232 interface
- CAN interface
- I2C, SPI with debug through the beagle connector from total phase
- PMOD connections to support a variety of generic PMOD devices
- On-board J-link OB for high-quality source code debugging
内容
Board, USB mini A/B to host cable, USB debugger cable and Installation DVD.
技术规格
硅芯制造商
Renesas
硅芯系列号
RX
内核子架构
RX63N
套件内容
开发板
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
批头数量
32位
内核架构
RX63N
硅芯号
R5F563NBDDFC
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):.4