Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRX63NRDKCopy
Manufacturer Standard Lead Time37 weeks
Order Code2253395
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,015.560 (CNY1,147.5828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,015.56 (CNY1,147.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRX63NRDKCopy
Manufacturer Standard Lead Time37 weeks
Order Code2253395
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureRX63N
Core Sub-ArchitectureRX63N
Silicon Core NumberR5F563NBDDFC
Kit ContentsDevelopment Board
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RX63NRDK is a Demonstration Kit for evaluation and demonstration tool for Renesas RX63N microcontrollers. The goal is to provide the user with a powerful debug and demonstration platform targeted at common applications. The board also provides useful platform for evaluating the Renesas suite of development tools for coding and debugging, using the High-performance Embedded Workshop (HEW) IDE as well as programming the device using the on-board SEGGER J-Link JTAG debugger.
- Stereo audio driver connected to the PWM interface
- On-board microphone to demonstrate sampling, FFT/FPU capabilities
- Volume control potentiometer
- Micro SD card interface for audio and data files
- 3-phase Motor control algorithm representation with LEDs
- Motor control algorithm speed variation through volume control potentiometer
- 3-axis Accelerometer (digital)
- User pushbutton switches
- 10/100 Ethernet interface connected to an internal Ethernet MAC
- USB interface connected to an internal USB controller
- RS-232 interface
- CAN interface
- I2C, SPI with debug through the beagle connector from total phase
- PMOD connections to support a variety of generic PMOD devices
- On-board J-link OB for high-quality source code debugging
Applications
Test & Measurement, Industrial
Contents
Board, USB mini A/B to host cable, USB debugger cable and Installation DVD.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
RX63N
Kit Contents
Development Board
SVHC
No SVHC (16-Jan-2020)
No. of Bits
32bit
Core Architecture
RX63N
Silicon Core Number
R5F563NBDDFC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
