打印页面
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY646.990 (CNY731.0987) |
包装规格:每个
最低: 1
多件: 1
CNY646.99 (CNY731.10 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
RTK7F124FPC01000BJ is a RL78/F24 (R7F124FPJ) target board. As a CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, this product achieves a simple and easy evaluation of the target MCU.
- Incorporates RL78/F24 (R7F124FPJ)
- 4MHz resonator and 32.768KHz resonator are mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
技术规格
- 硅芯制造商
Renesas
硅芯系列号RL78/F24
内核子架构-
套件内容目标板R7F124FPJ
SVHC(高度关注物质)No SVHC (25-Jun-2025)
批头数量16位
内核架构RL78
硅芯号R7F124FPJ
产品范围RL78 Family, RL78/F2x Series, RL78/F24 Group Microcontrollers
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区税则号:84732190US ECCN:3A991.a.2EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.0003