打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:27 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,453.040 (CNY2,771.9352) |
包装规格:每个
最低: 1
多件: 1
CNY2,453.04 (CNY2,771.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MEC1418 MECC Evaluation-board is an embedded controller designed for computing applications such as notebooks, tablets and single board computing platforms. The MEC1418 has a highly-configurable, mixed signal, advanced I/O controller architecture. The device incorporates a 32bit MIPS32 M14K microcontroller core with a closely-coupled SRAM for code and data. A secure boot-loader is used to download the custom firmware image from the system’s shared SPI flash device there by allowing system designers to customize the device’s behaviour.
- MIPS 32-bit microcontroller at 48MHz
- Enhanced serial peripheral interface (eSPI)
- Peripheral channel, virtual wire channel, out of band channel and flash channel
- 8042 Emulated keyboard controller, ACPI 3.0 compliant, 8 x 18 scan matrix controller KBCEC support
- Three SMBUS 2.0 controllers
- Smart battery & charger control
- UPD control
- Secure boot ROM loader
技术规格
硅芯制造商
Microchip
硅芯系列号
MEC141x
内核子架构
MIPS32
套件内容
开发板MEC1418
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
MIPS
硅芯号
MEC1418
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.25