打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,737.310 (CNY3,093.1603) |
包装规格:每个
最低: 1
多件: 1
CNY2,737.31 (CNY3,093.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RENESAS
制造商产品编号RTK5572TKCS00010BE复制
制造商标准货期11 周
库存编号4177032
技术数据表
硅芯制造商Renesas
批头数量32位
硅芯系列号RX
内核架构-
内核子架构-
硅芯号R5F572TKGDFB
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
RTK5572TKCS00010BE is a Renesas starter kit for RX72T. It is the perfect starter kit for developers who are new to the RX72T (code flash 1MB, pin count 144-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX72T immediately after opening the box. Please use this product to experience the performance and functions of the RX72T.
- RX72T(R5F572TKCDFB: code flash 1MB, 144pin)/RX72T(R5F572TKGDFB: encrypt, code flash 1MB, 144pin)
- The mounted device has same function as RX66T and the function as RX66T can also be evaluated
- RX72T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- Sample codes will be available in Renesas Web site
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
内容
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
技术规格
硅芯制造商
Renesas
硅芯系列号
RX
内核子架构
-
套件内容
入门套件R5F572TKGDFB,LCD显示模块,片上调试仿真器
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
-
硅芯号
R5F572TKGDFB
产品范围
RX Family, RX700 Series, RX72T Group Microcontrollers
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0032