打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,596.620 (CNY2,934.1806) |
包装规格:每个
最低: 1
多件: 1
CNY2,596.62 (CNY2,934.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RENESAS
制造商产品编号RTK5572TKCS00000BE复制
制造商标准货期10 周
库存编号4177031
技术数据表
硅芯制造商Renesas
批头数量32位
硅芯系列号RX
内核架构-
内核子架构-
硅芯号R5F572TKCDFB
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
RTK5572TKCS00000BE is a Renesas starter kit for RX72T. It is the perfect starter kit for developers who are new to the RX72T (code flash 1MB, pin count 144-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX72T immediately after opening the box.
- RX72T(R5F572TKCDFB: code flash 1MB, 144pin)/RX72T(R5F572TKGDFB: encrypt, code flash 1MB, 144pin)
- The mounted device has same function as RX66T and the function as RX66T can also be evaluated
- RX72T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- 1 channel USB Function and 1 channel USB host can be evaluated
- Sample codes will be available
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
内容
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
技术规格
硅芯制造商
Renesas
硅芯系列号
RX
内核子架构
-
套件内容
入门套件R5F572TKCDFB,LCD显示模块,片上调试仿真器
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
-
硅芯号
R5F572TKCDFB
产品范围
RX Family, RX700 Series, RX72T Group Microcontrollers
相关产品
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0032