需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY156.920 (CNY177.3196) |
| 5+ | CNY153.790 (CNY173.7827) |
产品信息
产品概述
RTK5RLG150C00000BJ RL78/G15 fast prototyping board is an evaluation board based on the RL78/G15 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. User can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Pmod™ interfaces, and has high scalability with access to all pins on the microcontroller. Programs can be written and debugged via the COM Port communication by connecting it to a PC with a USB cable.
- Equipped with an RL78/G15 16-bit microcontroller (20-pin, ROM: 8KB, RAM: 1KB)
- Able to access all the microcontroller pins
- Standard Arduino Uno and Pmod™ interfaces
- Support for various RL78 software and tools
- Arduino IDE ready
内容
Fast prototyping eval board R5F12068ASP, Quick start guide.
技术规格
Renesas
RL78
-
快速原型评估板R5F12068ASP,快速入门指南
No SVHC (25-Jun-2025)
16位
-
R5F12068ASP
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书