K147
AI Voice Development Kit, AtomS3R-AI Chatbot, ESP32-S3-PICO-1-N8R8, ES8311, 32bit, Xtensa LX7
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY183.820 (CNY207.7166) |
产品概述
K147 is an AtomS3R AI Chatbot Kit (8MB PSRAM) which is an AI voice development kit consisting of two core parts: a controller and a voice base. The controller adopts AtomS3R, which is powered by the ESP32-S3 chip and provides a generous 8MB Flash + 8MB PSRAM memory combo. It also integrates a 9-axis IMU (BMI270 + BMM150), an IR transmitter, and other rich peripherals. The voice base is the Atomic Voice Base, built on the ES8311 audio codec, delivering high-fidelity audio decoding together with microphone and speaker driving capability. The kit supports multiple voice assistants such as XiaoZhi Voice Assistant, OpenAI Voice Assistant, and Volcano Engine Voice Assistant, enabling real-time voice interaction, custom wake-words, and low-latency recognition. Suitable for smart home and voice assistance applications.
- AI speech recognition
- Cloud-edge collaboration & model management
- Integrated ESP32-S3 main controller
- 9-axis sensor system, Edge AI inference
- IR transmitter control capability and expandable pins and interfaces
- Full-duplex I2S audio, 24-bit audio codec
- MEMS digital microphone
- Class-D amplifier (8ohm at 1W speaker)
- Development platform: ESP-IDF, PlatformIO, Arduino, UiFlow2
内容
1 x AtomS3R, 1 x Atomic voice base.
技术规格
乐鑫科技、苏州顺芯半导体
ESP32-S3
LX7
AtomS3R-AI 聊天机器人开发板 AtomS3R,Atomic Voice Base ES8311
No SVHC (04-Feb-2026)
32位
Xtensa
ESP32-S3-PICO-1-N8R8, ES8311
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书