6 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY181.460 (CNY205.0498) |
产品信息
产品概述
BB37Z60A is a BBS MCU sample Kit 1 which is the inaugural offering in a series of breakout board solutions. This kit includes four microcontroller boards, providing all the essentials for initiating prototype development. The only additional requirements are a Microchip programming device and power for the PCB. The four boards feature versions of AVR, PIC, dSPIC, and PIC32C devices. Alongside the fully populated PCBs, the kit also includes a blank PCB, which can be used to prototype any other compatible device. This enables engineers to create a prototype tailored to the specific device needed for the final application.
- Compatible with curiosity base and explorer boards
- Unpopulated version of each of the 4 boards for customer-targeted devices
- Packages selected to allow manual hand soldering and programming header
- Each board provides a single part with all supporting circuitry for minimal operation
- 2.54mm (.100”) headers for programming and connections
- Each device pin is connected to an external header pin
- 0805 components where possible for easy board modification
- No additional unnecessary circuitry, easily determine sleep and operation power
- Full voltage capability for each microcontroller specification
- Powered from external programming tool or external power supply
技术规格
Microchip
PIC18Q71
Cortex-M0+、PIC18、RISC、tinyAVR
4x 微控制器板 ATTINY1614、PIC18F26Q71、dsPIC33CK32MP502、PIC32CM5164JH01032
No SVHC (21-Jan-2025)
8/16/32位
AVR、PIC、PIC32/ARM、dSPIC
ATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
产品合规证书