需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY209.690 (CNY236.9497) |
产品信息
产品概述
Target board for RX130 provides an entry point to evaluation, prototyping and developing for the RX130 MCU. This board incorporates an emulator circuit, users can use it for their own application design without the need for further tool investments. Typical applications include home, office, factory, city, building, home appliances, medical, healthcare, human interface and motor control. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. Remarkable in the target board for RX family concept is the reuse of the same PCB for all variations. This proves the claim that the RX MCU family has a common pin assignment concept, which allows a seamless transition between different RX Groups and Series using the same package version.
- On-board RX R5F51308ADFP MCU
- Excellent choice for basic evaluation and development of selected MCU
- Full access to all MCU pins by provided header through-hole connections
- Included on-chip debugging can be used for own development
- USB connector to power and debug the MCU (no USB cable included)
- Development environment like e² studio can be downloaded for free
- Size is 53.34mm x 90.0mm, thickness is 0.8mm
- Power indicator: green x 1, User: green x 2, ACT LED: green x 1
- DTC, SCI, I2C, 12-bit A/D, LIN interface
- PMOD peripherals interface
技术规格
Renesas
RX
-
目标板R5F51308ADFP
No SVHC (25-Jun-2025)
32位
-
R5F51308ADFP
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书