打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,123.070 (CNY1,269.0691) |
包装规格:每个
最低: 1
多件: 1
CNY1,123.07 (CNY1,269.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RENESAS
制造商产品编号RTK0EG0047S01001BJ复制
制造商标准货期12 周
库存编号4204199
技术数据表
硅芯制造商Renesas
批头数量16位
硅芯系列号RL78
内核架构-
内核子架构-
硅芯号R5F121BCAFP
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
RTK0EG0047S01001BJ is a capacitive touch evaluation system for RL78/G16. The RL78/G16 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit.
- Self-capacitance evaluation board built-in basics for capacitive touch: switches, slider and wheel
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- Easy operation w/ intuitive interface, easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
- RL78/G16 MCU (R5F121BCAFP) mounted
内容
RL78/G16 CPU board, Touch application board, Software.
警告
Class A product, can cause radio frequency noise when used in residential area. In such cases, user/operator of equipment may be required to take appropriate countermeasures under his responsibility.
技术规格
硅芯制造商
Renesas
硅芯系列号
RL78
内核子架构
-
套件内容
电容式触摸评估套件R5F121BCAFP, 软件
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
16位
内核架构
-
硅芯号
R5F121BCAFP
产品范围
RL78 Family, RL78/G1x Series, RL78/G16 Group Microcontrollers
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003