有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY541.200 (CNY611.556) |
产品概述
TRK-USB-MPC5602P is a StarterTRAK USB Dev Kit for Qorivva MPC5602P, Primary Tower connector, OSBDM debug through USB. This MPC5xxx StarterTRAK USB kit designed to easily and inexpensively give the NXP 32-bit MPC5xxx MCUs a test drive. It features a PCI card-edge for compatibility with the NXP Tower® System so you can create a custom development system based on your design needs. The NXP MPC560xP 32-bit MCUs are scalable Power Architecture® devices supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your design.
- MPC5602P Microcontroller in a 100LQFP package
- OSBDM debugger through USB
- Temperature sensor
- Three user-programmable multi-coloured LEDs
- 2 user-programmable push buttons w/ enable and pull-up & pulldown options
- Primary Tower® System connector
- 14-Pin JTAG connection port
- Two power LEDs for USB and target respectively
- RESET push button and LED indicator w/ enable
- Board size is 3.5” x 1.375” and 5V DC, 500mA max USB cable power input
内容
TRK-USB-MPC5602P board, NXP warranty card.
注释
The board’s embedded OSJTAG is intended to function with the onboard processor only. It cannot be used to communicate with other devices.
技术规格
NXP
Qorivva
电源架构
只含电路板
32位
电源架构
MPC5xxx
-
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书