有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,843.780 (CNY6,603.4714) |
产品信息
产品概述
SPC58NH-DISP discovery board is the optimal solution for accelerating the development and securing a fast time-to-market, with a perfect balance among performance, functionalities and cost. Featuring SPC58 Chorus H Line, it addresses automotive applications, such as gateway, body and battery management system, requesting the highest functional safety level, and in which security, as well as performances, reliability and high operating temperature needs are growing. Offering a large memory size, both volatile and NVM, it supports Over-the-air (OTA) Software update. The board provides access to the 10/100 Mbps and 1 Gbps Ethernet ports, 3 FDCAN channels as well as FlexRay, LIN and UART.
- SPC58 SPC58NH92C5 32bit Power Architecture® triple core z4d with 10MB flash in FPBGA386 package
- Designed according to ISO26262, embedding a lockstep core
- HSM supporting EVITA full
- 2 Ethernet ports (10/100Mbps and 1Gbps)
- OctalSPI interface (HyperFlash and HyperRam memory)
- eMMC and SD card (microSD port)
- 3 CAN FD port with DB9 connector
- 2 FlexRay and 2 UART channels, 1 LIN and 1 K-Line channels
- 3 push buttons, 4 LEDs for users, reset push button
- Board supply: 12VDC (external power supply)
技术规格
STMicroelectronics
SPC58
xCORE
Discovery Board SPC58NH92C5
No SVHC (25-Jun-2025)
32位
电源架构
SPC58NH92C5
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书