需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY728.730 (CNY823.4649) |
产品信息
产品概述
CC-WMP157-KIT is a Digi ConnectCore® MP157 Development Kit with Development board and Digi ConnectCore® MP157 dual 512MB/512 MB wireless SOM including Digi ConnectCore® Cloud Services premium 1 year license. The Digi ConnectCore® MP157 Development Kit features a tightly integrated, secure and industrial-specified connected system-on- module (SOM) solution in a small and reliable form factor. The Digi ConnectCore® MP157 Development Kit is the world's first connected development kit with remote capabilities. Built on the STM32MP15 microprocessor, the module is the intelligent communication engine for today's secure connected devices. The integrated 3D graphics processing unit (GPU) and display interface options make it the ideal platform for advanced human machine interface (HMI) development. It also seamlessly integrates Gigabit Ethernet and pre-certified dual-band Wi-Fi 5 (802.11a/b/ g/n/ac) with Bluetooth' 5.2 connectivity.
- Industrial-grade, scalable, embedded SOM platform
- 3D GPU, rich display and camera capabilities
- Power management with hardware and software support
- Digi SMTpIus form factor (29 x 29mm) for ultimate reliability
- High level of pin-compatibility with ConnectCore 6UL SOMs
- Built-in Digi TrustFence device security, identity and privacy
- Seamless cellular modem and Digi Xbee at integration
- Remote monitoring, device management and IOT application
- Enablement with Digi ConnectCore Cloud Services, Digi Embedded Yocto Linux support
- Turnkey development services available from Digi WDS
内容
Digi ConnectCore® MP157 development board with SOM, Digi ConnectCore® Cloud Services Premium I-year license, Console port cable, Dual-band wireless antenna, Power supply and accessories, Reference designs and online documentation.
技术规格
STMicroelectronics
STM32
Cortex-A7, Cortex-M4F
开发板 STM32MP157C,带 SOM,1 年许可证,天线,线缆,电源和附件,参考设计,文档
No SVHC (21-Jan-2025)
32位
ARM
STM32MP157C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书