3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY728.730 (CNY823.4649) |
产品概述
CC-WMX93-KIT is a Digi ConnectCore® 91/93 Development Kit with Development board and Digi ConnectCore 93 dual, NPU, 1GB LPDDR4, 8GB eMMC, wireless SOM including Digi ConnectCore Cloud Services Premium 1-year license. It features a tightly integrated, secure, industrial-specified system-on-module (SOM) platform, based on the NXP® i.MX 93 application processor, with Wi-Fi 6 and Bluetooth® 5.4 wireless connectivity. The kit supports development of a wide range of medical, industrial, energy, and transportation applications, including Internet of Things (IoT), automation, human-machine interface (HMI), equipment monitoring, audio/voice, edge computing and machine learning (e.g. anomaly detection). The kit supports development with both Digi ConnectCore 91 and Digi ConnectCore 93. Digi ConnectCore 93 features up to two power-efficient Arm® Cortex®-A55 cores, with a Cortex-M33 core, AI/ML Arm Ethos U65 NPU and NXP PMIC for maximum power efficiency.
- Industrial i.MX 91/93 single/dual-core embedded SOM platform
- Al/ML Arm Ethos U65 micro neural processing unit (NPU)
- Pre-certified dual-band 802.11ax Wi-Fi 6 and Bluetooth 5.4
- Digi SMTplus® form factor (40 x 45mm) for ultimate reliability
- High level of pin-compatibility with Digi ConnectCore 8 SOMs
- Seamless cellular modem and Digi XBee• integration
- Remote monitoring, device management and IOT application
- Built-in Digi TrustFence device security, identity and privacy
- Digi Embedded Yocto Linux support and enablement with Digi ConnectCore Cloud services
- Turnkey development services available from Digi WDS
内容
Digi ConnectCore® 93 Development board with SOM, Digi ConnectCore® Cloud Services Premium I-year license, Console port cable, Dual-band wireless antenna, Power supply and accessories, Reference designs and online documentation.
技术规格
NXP
i.MX 93
Cortex-A55F, Cortex-M33F
开发板 i.MX 93 w/SOM,1 年许可证,天线,线缆,电源和附件,参考设计,文档
No SVHC (21-Jan-2025)
64位
ARM
i.MX 93
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书