在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY118.350 (CNY133.7355) |
| 5+ | CNY116.870 (CNY132.0631) |
产品信息
产品概述
MIKROE-6515 is a Speaker 2 Click compact add-on board for high-quality audio playback and voice prompt applications. This board features the ISD2360, a 3-channel digital ChipCorder® from Nuvoton, which integrates flash memory for non-volatile audio storage and playback. The ISD2360 supports up to 64 seconds of audio storage with digital decompression, independent multi-channel playback, and a Class D speaker driver for driving the onboard AS01508AO-SC-R speaker. It features a standard SPI interface, configurable I/O pins, built-in program verification, ensuring reliable operation with minimal external components. The board also includes selectable logic voltage level (3.3 or 5V) and a jumper for independent digital power selection. Speaker 2 Click is ideal for embedded applications requiring clear voice prompts, sound effects, pre-recorded messages, making it suitable for automation systems, consumer electronics, and industrial devices. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
技术规格
Speaker 2 Click 附加板
-
MikroE MikroBUS 兼容开发板
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书