
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.870 (CNY130.9331) |
| 5+ | CNY114.420 (CNY129.2946) |
Product Information
Product Overview
MIKROE-6515 is a Speaker 2 Click compact add-on board for high-quality audio playback and voice prompt applications. This board features the ISD2360, a 3-channel digital ChipCorder® from Nuvoton, which integrates flash memory for non-volatile audio storage and playback. The ISD2360 supports up to 64 seconds of audio storage with digital decompression, independent multi-channel playback, and a Class D speaker driver for driving the onboard AS01508AO-SC-R speaker. It features a standard SPI interface, configurable I/O pins, built-in program verification, ensuring reliable operation with minimal external components. The board also includes selectable logic voltage level (3.3 or 5V) and a jumper for independent digital power selection. Speaker 2 Click is ideal for embedded applications requiring clear voice prompts, sound effects, pre-recorded messages, making it suitable for automation systems, consumer electronics, and industrial devices. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Speaker 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
