打印页面
234 有货
103 您现在可以预订货品了
234 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY53.820 (CNY60.8166) |
| 5+ | CNY52.750 (CNY59.6075) |
包装规格:每个
最低: 1
多件: 1
CNY53.82 (CNY60.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
RN-SMA4-RP is a long range, 4inch high performance antenna with reverse polarity SMA male connector. This RCT 1/2 wave 2.4GHz antenna delivers outstanding performance and orientation flexibility in a compact physical package. The antenna’s innovative articulating base allows it to tilt and swivel for optimum orientation. The RCT mounts quickly via an RP-SMA connector.
- Tilts and rotates
- Very low VSWR
- Excellent performance
- Omni directional pattern
- Fully weatherized
- Rugged and damage resistant
- RP-SMA male connector
- 2.20dBi Gain
技术规格
- 配件类型
4" 长天线
产品范围RN-SMA
适用于Roving Networks 网络公司无线模块
SVHC(高度关注物质)No SVHC (04-Feb-2026)
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:85177900US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.011793