2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. 其他嵌入式计算机
                                                                                                4. 嵌入式开发套件附件 - 其他嵌入式计算机
                                                                                                打印页面

                                                                                                410-345

                                                                                                评估板, Pmod™ VGA: 视频图形阵列, 12-Bit RGB444色度

                                                                                                DIGILENT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DIGILENT 410-345
                                                                                                DIGILENT 410-345
                                                                                                DIGILENT 410-345
                                                                                                DIGILENT 410-345
                                                                                                制造商DIGILENT
                                                                                                制造商产品编号410-345
                                                                                                库存编号2768189
                                                                                                您的零件号
                                                                                                11 有货

                                                                                                需要更多?

                                                                                                11 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY130.400 (CNY147.352)
                                                                                                5+CNY114.100 (CNY128.933)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY130.40 (CNY147.35 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DIGILENT
                                                                                                制造商DIGILENT
                                                                                                制造商产品编号410-345
                                                                                                库存编号2768189
                                                                                                配件类型Pmod视频图形阵列 (VGA)
                                                                                                硅芯制造商Texas Instruments
                                                                                                适用于Pmod连接
                                                                                                内核架构FPGA
                                                                                                套件内容Pmod VGA, 定制防静电Pmod包装
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The 410-345 from Digilent is a Pmod VGA (video graphics array). The Pmod VGA provides a VGA port to any board with Pmod connectivity. The host board must be capable of driving a fast parallel data bus in order to properly drive a display with the Pmod VGA. The Pmod VGA uses 14 input pins to create an analogue VGA output port. This translates to 12bit colour depth and two standard sync signals (horizontal sync (HS) and vertical sync (VS)). The digital to analogue conversion is done using a simple R-2R resistor ladder. The ladder works in conjunction with the 75ohm termination resistance of VGA display to create 16 analogue signal levels for the red, blue and green VGA signals. This circuit produces video colour signals that proceed in equal increments between 0V (fully off) and 0.7V (fully on). With 4bit each for red, blue and green, 4096 (16 x 16 x 16) different colours can be displayed, one for each unique 12bit pattern.

                                                                                                • Standard VGA port for connecting commonly found displays
                                                                                                • 12bit RGB444 colour depth
                                                                                                • Simple, high speed R-2R resistor ladder DAC
                                                                                                • High speed buffers support pixel clocks up to 150MHZ
                                                                                                • Small PCB size for flexible designs 1.7“ × 1.7” (4.3cm x 4.3cm)
                                                                                                • Dual 12 pin Pmod connector with GPIO interface
                                                                                                • VGA port can be used to drive standard displays such as televisions and monitors

                                                                                                内容

                                                                                                Pmod VGA, Custom antistatic Pmod packaging.

                                                                                                技术规格

                                                                                                配件类型

                                                                                                Pmod视频图形阵列 (VGA)

                                                                                                适用于

                                                                                                Pmod连接

                                                                                                套件内容

                                                                                                Pmod VGA, 定制防静电Pmod包装

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                硅芯制造商

                                                                                                Texas Instruments

                                                                                                内核架构

                                                                                                FPGA

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Operating Instructions EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.014