打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY132.780 (CNY150.0414) |
| 5+ | CNY119.500 (CNY135.035) |
包装规格:每个
最低: 1
多件: 1
CNY132.78 (CNY150.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 410-330 from Digilent is a Pmod JSTK2 two-axis joystick. The Digilent Pmod JSTK2 is a versatile user input device that can be easily incorporated into a wide variety of projects. With a two-axis joystick on a centre button, a trigger button and a programmable RGB LED capable of 24-bit colour, the Pmod JSTK2 is ideally suited for Digilent microcontroller or FPGA-based projects that require proportional control from the user, such as robotic applications.
- Factory calibrated two-axis resistive joystick
- Centre joystick button
- Trigger-style pushbutton
- 24bit RGB LED
- 6-pin Pmod connector with SPI interface
- Follows Pmod interface specification Type 2
内容
Pmod JSTK2, Plastic motion limiter.
技术规格
配件类型
2轴遥感Pmod
适用于
Pmod 兼容 评估 & 开发主电路板
产品范围
-
硅芯制造商
Microchip
套件内容
Pmod JSTK2, 塑料运动限制器与定制防静电Pmod包装
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.02