需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY820.540 (CNY927.2102) |
产品概述
AT88CKSCKTUDFN-XPRO is a CRYPTOAUTHENTICATION™ UDFN SOCKET kit. This is a Microchip XPRO extension kit for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. The board attaches to any Micro-controller board that supports XPRO interface. The boards operate with following devices such as ATECC108A/508A/608A (Ecliptic curve security devices with I2C or single wire interface), ECC204 (ecliptic curve security device with I2C or single wire interface), TA010 (automotive grade ecliptic curve security devices with I2C or single wire interface), ATSHA204A (symmetric security device with I2C or single wire interface), SHA104 (symmetric security device with I2C or single wire interface for client side applications), SHA105 (symmetric security device with I2C interface for host side applications), ATAES132A (secure memory device with I2C or SPI interface). The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
- 1 - 8 Pin UDFN socket for 8 pin UDFN Crypto authentication devices
- 1 - 8 bit selection switch for selection of single wire, I2C or SPI mode interfaces
- Observation header port for monitoring signals
- Parasitic power mode support
- GPIO and intrusion detection support for ECC products
- On board LED indicating when power is connected
技术规格
XPRO扩展套件
-
Crypto Authentication devices - 8-pin UDFN Package
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书