打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.040 (CNY32.8152) |
包装规格:每个
最低: 1
多件: 1
CNY29.04 (CNY32.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号DFR0473
库存编号2946071
产品范围Gravity Series
技术数据表
配件类型数字继电器模块
产品范围Gravity Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Specially designed for low-voltage devices, the Digital Relay module is not only compatible with 5V Arduino boards but with 3.3V devices such as the Raspberry Pi and BeagleBoard Black. The module utilises a high quality 3V relay that can handle up to 10A current and has a wide range of power inputs.
- Board underside is isolated using an acrylic plate for safety
- Onboard LED indicator shows current relay state
- Terminals include normally open (NO) and normally closed (NC)
- Simple plug and play Gravity 3-pin interface, no soldering required
- Compatible with 3.3V & 5V devices including Arduino, Raspberry Pi and BeagleBoard Black
- Operating voltage: 2.8V - 5.5V
- Max Switching Current: 10A
- Max Switching Voltage: 35V AC, 30V DC
技术规格
配件类型
数字继电器模块
产品范围
Gravity Series
适用于
Arduino与Raspberry Pi兼容板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.02