需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY175.510 (CNY198.3263) |
产品概述
AES-ACC-KRIA-HSINK is an Avnet heat sink for AMD-Xilinx Kria K26 SOM designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink. The Avnet heat sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation.
内容
Custom aluminium heat sink extrusion designed for the AMD-Xilinx Kria K26 SOM, Preinstalled thermal gap material optimized for heat transfer, 4 mounting screws.
技术规格
散热器
-
AMD-Xilinx Kria K26 系统级模块
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书