打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY72.820 (CNY82.2866) |
| 5+ | CNY71.900 (CNY81.247) |
包装规格:每个
最低: 1
多件: 1
CNY72.82 (CNY82.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-602复制
制造商标准货期10 周
库存编号4922760
技术数据表
配件类型MAX3232 板
适用于RS232 通信/面包板
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MIKROE-602 is a MAX3232 board used for establishing RS232 communication with devices powered from 3V to 5.5V power supply. MAX3232 enables true RS-232 performance from a 3V to 5.5V operating range. It is guaranteed to run at data rates of 250kbit/s while maintaining RS-232 output levels. Board is compact and barely bigger than DB9 connector. It has high quality SMD components and prototyping connection pads which enable easy connectivity with your device. MAX3232 board is used in RS232 communication with modems, printers, PC applications, and various devices that use UART communication protocol.
- UART interface
- 1x6 header integration
技术规格
配件类型
MAX3232 板
产品范围
-
适用于
RS232 通信/面包板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.014